Inductor Leaded
1538M13
RF Choke Wirewound 100uH 10% 1KHz Ferrite 6.8A 0.038Ohm DCR RDL
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
RF Choke
Technology
Wirewound
Core Material
Ferrite
Inductance (H)
100u
Tolerance
10%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
6.8
Maximum DC Resistance (Ohm)
0.038
Minimum Self Resonant Frequency (Hz)
2.4M
Mounting
Through Hole
Lead Style
Radial
Terminal Pitch (mm)
25.4
Number of Terminals
2
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
85
Maximum Product Diameter (mm)
22.35
Maximum Product Length (mm)
35.05
Order Quantity

