Arrow Electronic Components Online
1537J|HAMMOND|simage
1537J|HAMMOND|limage
Inductor Leaded

1537J

RF Choke Wirewound 50uH 5% 1KHz 3.4Q-Factor Ferrite 3.2A 0.064Ohm DCR AXL

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    RF Choke
  • Technology
    Wirewound
  • Core Material
    Ferrite
  • Inductance (H)
    50u
  • Tolerance
    5%
  • Inductance Test Frequency (Hz)
    1K
  • Maximum DC Current (A)
    3.2
  • Maximum DC Resistance (Ohm)
    0.064
  • Minimum Quality Factor
    3.4
  • Mounting
    Through Hole
  • Lead Style
    Axial
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    135
  • Maximum Product Diameter (mm)
    14.22
  • Maximum Product Length (mm)
    31.75
Order Quantity

Documentation and Resources

Datasheets
Design resources