Inductor Leaded
1537E
RF Choke Wirewound 10uH 5% 1KHz 4.5Q-Factor Ferrite 20A 0.006Ohm DCR AXL
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
RF Choke
Technology
Wirewound
Core Material
Ferrite
Inductance (H)
10u
Tolerance
5%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
20
Maximum DC Resistance (Ohm)
0.006
Minimum Quality Factor
4.5
Mounting
Through Hole
Lead Style
Axial
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
135
Maximum Product Diameter (mm)
16
Maximum Product Length (mm)
31.75
Order Quantity

