PCB Spacers and Supports
1537-B-6-AL
Spacer Round Swage 3.56mm-ID 6.35mm-OD Aluminum
RAF Electronic HardwareProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Round Swage
Material
Aluminum
Clearance Hole (mm)
3.56
Outer Diameter (Imperial) (in)
1/4
Packaging
Bulk

