Arrow Electronic Components Online
1536E|HAMMOND|simage
1536E|HAMMOND|limage
Inductor Leaded

1536E

RF Choke Molded Wirewound 4.9uH 20% 7.9MHz Powdered Iron 15A 0.016Ohm DCR AXL

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    RF Choke
  • Technology
    Wirewound
  • Protection Style
    Molded
  • Core Material
    Powdered Iron
  • Inductance (H)
    4.9u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    7.9M
  • Maximum DC Current (A)
    15
  • Maximum DC Resistance (Ohm)
    0.016
  • Minimum Self Resonant Frequency (Hz)
    42M
  • Mounting
    Through Hole
  • Lead Style
    Axial
  • Number of Terminals
    2
  • Maximum Product Diameter (mm)
    12.7
  • Maximum Product Length (mm)
    31.75
Order Quantity

Documentation and Resources

Datasheets
Design resources