Connector Headers and PCB Receptacles
1534238-1
Conn Shrouded Header (4 Sides) HDR 21 POS 5mm Solder ST Top Entry Thru-Hole Loose
TE ConnectivityLEAVYSEAL connectors is a family of high-density lever-assisted connector housings for bulkheads, pass-thru and a vast variety of other harsh environment applications. Our LEAVYSEAL connector series utilizes a lever lock system for mating and is available in several mounting styles and keying options.
Applications
- • AGVs / AMRs
- • Forklifts
Associated Tooling
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
Yes
PPAP
Unknown
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
21
Number of Rows
3
Termination Method
Solder
Terminal Pitch (mm)
5
Body Orientation
Straight
Maximum Current Rating (A)
40/Contact
Maximum Voltage Rating
28VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Packaging
Loose
Product Weight (g)
42.7
Product Length (mm)
76
Product Depth (mm)
38
Product Height (mm)
44.15
Mounting
Through Hole

