Arrow Electronic Components Online
1534|ADAFRUIT|simage
1534|ADAFRUIT|limage
RF/Wireless Development Boards and Kits

Wi-Fi Shield | 1534

CC3000 802.11 Wireless LAN Shield Board

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Shield Board
  • Supported Device
    CC3000
  • Supported Device Technology
    802.11 Wireless LAN
  • Compatible External Board
    Arduino Mega|Arduino Uno
  • Typical Operating Frequency (MHz)
    2400

Documentation and Resources

Datasheets
Design resources