Arrow Electronic Components Online
1532E|HAMMOND|simage
1532E|HAMMOND|limage
Inductor Leaded

1532E

RF Choke Wirewound 55uH 10% 2.5MHz 72Q-Factor Iron 0.5A 1Ohm DCR AXL

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    1532E
  • Automotive
    No
  • PPAP
    No
  • Type
    RF Choke
  • Technology
    Wirewound
  • Core Material
    Iron
  • Inductance (H)
    55u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    2.5M
  • Maximum DC Current (A)
    0.5
  • Maximum DC Resistance (Ohm)
    1
  • Minimum Quality Factor
    72
  • Quality Test Frequency (Hz)
    2.5M
  • Minimum Self Resonant Frequency (Hz)
    17M
  • Mounting
    Through Hole
  • Lead Style
    Axial
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Maximum Product Diameter (mm)
    7.37
  • Maximum Product Length (mm)
    22.23

Documentation and Resources

Datasheets
Design resources