Inductor Leaded
1532D
RF Choke Wirewound 39uH 10% 2.5MHz 70Q-Factor Iron 0.6A 0.65Ohm DCR AXL
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
RF Choke
Technology
Wirewound
Core Material
Iron
Inductance (H)
39u
Tolerance
10%
Inductance Test Frequency (Hz)
2.5M
Maximum DC Current (A)
0.6
Maximum DC Resistance (Ohm)
0.65
Minimum Quality Factor
70
Quality Test Frequency (Hz)
2.5M
Minimum Self Resonant Frequency (Hz)
0.2M
Mounting
Through Hole
Lead Style
Axial
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Maximum Product Diameter (mm)
7.37
Maximum Product Length (mm)
22.23
Order Quantity

