Arrow Electronic Components Online
15324982|APTIV|limage
15324982|APTIV|simage
Cable Accessories

15324982

Cable Accessories Cable Seal Green Individual

Aptiv
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536694010
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Cable Seal
  • Color
    Green
  • Packaging
    Individual
  • Product Diameter (mm)
    7.25

Documentation and Resources

Datasheets
Design resources