Boxes, Enclosures and Racks
152R2AA,BK
Textured Top Desktop Enclosure with 2AA Battery Compartment, 5.62x3.25x2.00 in.
Serpac Electronic EnclosuresProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Category
Enclosure
Body Material
Acrylonitrile Butadiene Styrene
Body Color
Black
Product Length (Metric) (mm)
143
Product Depth (Metric) (mm)
83
Product Height (Metric) (mm)
51
IP Rating
IP40
NEMA Rating
1
Packaging
Box
Order Quantity

