Connector Accessories
15290500503000
Connector Accessories Strain Relief Straight Tray
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Strain Relief
Connector Type
Connector Headers and PCB Receptacles
Body Orientation
Straight
Packaging
Tray
Product Length (mm)
35.25
Product Depth (mm)
6.3
Product Height (mm)
9.9

