Connector Headers and PCB Receptacles
15 29 014 2502 000
Conn IDC Connector F 14 POS 0.635mm IDT ST Cable Mount har-flex®
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
IDC Connector
Gender
F
Number of Contacts
14
Number of Rows
2
Termination Method
IDT
Terminal Pitch (mm)
0.635
Body Orientation
Straight
Row Spacing (mm)
1.27
Maximum Voltage Rating
100V/150V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
25
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Product Weight (g)
1.18
Product Length (mm)
16.67
Product Depth (mm)
6.3
Product Height (mm)
15
Tradename
har-flex®
Mounting
Cable Mount

