Connector Headers and PCB Receptacles
15290142501000
Conn IDC Connector RCP 14 POS 0.635mm IDT ST Cable Mount har-flex®
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
IDC Connector
Gender
RCP
Number of Contacts
14
Number of Rows
2
Termination Method
IDT
Terminal Pitch (mm)
0.635
Body Orientation
Straight
Row Spacing (mm)
1.27
Maximum Voltage Rating
100V/150V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
25
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Product Weight (g)
0.88
Product Length (mm)
16.67
Product Depth (mm)
5.6
Product Height (mm)
12.2
Tradename
har-flex®
Mounting
Cable Mount

