Inductor Leaded
15223C
Inductor General Purpose Wirewound 22uH 10% 10KHz 102Q-Factor 6.8A 0.0188Ohm DCR RDL Carton
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
EA
Automotive
No
PPAP
No
Type
General Purpose
Technology
Wirewound
Inductance (H)
22u
Tolerance
10%
Inductance Test Frequency (Hz)
10K
Maximum DC Current (A)
6.8
Maximum Saturation Current (A)
6.8
Maximum DC Resistance (Ohm)
0.0188
Minimum Quality Factor
102(Typ)
Quality Test Frequency (Hz)
1M
Minimum Self Resonant Frequency (Hz)
11M(Typ)
Mounting
Through Hole
Lead Style
Radial
Terminal Pitch (mm)
13.6
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Carton
Maximum Product Diameter (mm)
16.8
Maximum Product Height (mm)
21.3

