Connector Headers and PCB Receptacles
15220682401000
Conn Socket Strip RCP 68 POS 1.27mm Solder ST SMD har-flex® T/R
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
68
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Row Spacing (mm)
1.27
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
25
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Packaging
Tape and Reel
Product Length (mm)
48.26
Product Depth (mm)
6.4
Tradename
har-flex®
Mounting
Surface Mount

