Connector Headers and PCB Receptacles
15210062601000
Conn Socket Strip RCP 6 POS 1.27mm Solder ST SMD har-flex® Reel
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
6
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Row Spacing (mm)
1.27
Speed Rating (Gbps)
3.125
Maximum Current Rating (A)
2.3
Maximum Voltage Rating
150V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
25
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Packaging
Reel
Product Weight (g)
1.054
Product Length (mm)
8.89
Product Depth (mm)
7.4
Product Height (mm)
6.25
Tradename
har-flex®
Mounting
Surface Mount

