Arrow Electronic Components Online
151ACBK|SERPAC|simage
151ACBK|SERPAC|limage
Boxes, Enclosures and Racks

151AC,BK

Textured Top Desktop Enclosure with Access Compartment, 5.62x3.25x1.50 in.

Serpac Electronic Enclosures
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Body Material
    Acrylonitrile Butadiene Styrene
  • Body Color
    Black
  • Product Length (Metric) (mm)
    143
  • Product Depth (Metric) (mm)
    83
  • Product Height (Metric) (mm)
    38
  • IP Rating
    IP40
  • NEMA Rating
    1
  • Packaging
    Box

Documentation and Resources

Datasheets
Design resources