Cable Assembly Other
1519998
Fieldbus flush-type socket, INTERBUS/PROFIBUS, 5-pos., M12 SPEEDCON, B-coded, front/screw mounting with M16 thread, 5 x 0.25 mm²
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Number of Contacts
5
Cable Length (m)
0.5
Wire Size (AWG)
22
Contact Plating
Gold Over Nickel
Contact Material
Brass

