Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8534.00.00.40
Automotive
No
PPAP
No
Board Type
Proto-board
Circuit Pattern
5 Hole Pad
Perforated
Yes
Product Weight (g)
0.65
Hole Diameter (mm)
1.19
Product Length (mm)
78.88
Product Depth (mm)
43.26

