Test Clips, Leads and Probes - End Connectors
1517-103
Conn Binding Post F 1 POS ST Panel Mount 1 Port
AbbatronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Binding Post
Gender
F
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Mounting
Panel Mount
Product Length (mm)
42.49

