Arrow Electronic Components Online
1516807|PHENX_CO|simage
1516807|PHENX_CO|limage
Sensor/Actuator Boxes

1516807

Sensor/actuator box, with SPEEDCON quick locking system and LED, with pluggable master cable connection and single-occupied slots, slots: 6

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating (VDC)
    24
  • Product Length (mm)
    126
  • Product Weight (g)
    257.23
Order Quantity

Documentation and Resources

Datasheets
Design resources