Cable Assembly Flat/Ribbon
151660187
Cable Assembly 0.076m 38AWG 0.5mm 18 to 18 POS FFC Jumper to FFC Jumper M-M Premo-Flex™FFC Jumper Bag
MolexProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
EA
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Number of Contacts
18 to 18
Gender
M-M
Connector Type A
FFC Jumper
Connector Type B
FFC Jumper
Conductor Material
Tinned Copper
Wire Size (AWG)
38
Cable Pitch (mm)
0.5
Cable Length (m)
0.076
Insulation Thickness (mm)
0.043
Insulation Color
White
Maximum Voltage Rating
60VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Depth (mm)
9.5
Tradename
Premo-Flex™FFC Jumper
Maximum Current Rating (A)
0.5/Contact
Contact Plating
Tin

