Arrow Electronic Components Online
1515743-1|TE|simage
1515743-1|TE|limage
Top Searched
Connector Fiber Optics

1515743-1

Conn PRO BEAM Multi Mode ST Cable Mount 0.7dB

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    PRO BEAM
  • Fiber Mode
    Multi Mode
  • Body Orientation
    Straight
  • Insertion Loss (dB)
    0.7
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Diameter (mm)
    14.1
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources