Connector Headers and PCB Receptacles
15150102601000
Conn Shrouded Header HDR 10 POS 1.27mm Solder RA Side Entry SMD har-flex® Reel
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header
Gender
HDR
Number of Contacts
10
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Row Spacing (mm)
1.27
Speed Rating (Gbps)
3.125
Maximum Current Rating (A)
1.7
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
25
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Packaging
Reel
Product Length (mm)
11.43
Product Height (mm)
4.25
Tradename
har-flex®
Mounting
Surface Mount
Order Quantity

