Arrow Electronic Components Online
151471|TE|simage
151471|TE|limage
Connector Terminals

151471

PIDG Wire Pin 10-12AWG Copper Black PIN 32mm Tin Loose

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    PIDG Wire Pin
  • Gender
    PIN
  • Plating
    Tin
  • Wire Size (AWG)
    10-12
  • Maximum Voltage Rating
    300VAC
  • Maximum Operating Temperature (°C)
    105
  • Insulation Material
    Nylon
  • Packaging
    Loose
  • Product Length (mm)
    32
  • Color
    Black
Order Quantity

Documentation and Resources

Datasheets
Design resources