Cable Assembly Other
151371103
Cable Assembly UL 1061 0.3m 22AWG Wire to Board to Wire to Board 11 to 11 POS F-F Crimp-Crimp Mini-Lock Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.20.00
Automotive
No
PPAP
No
Cable Type
UL 1061
Number of Contacts
11 to 11
Gender
F-F
Connector Type A
Wire to Board
Connector Type B
Wire to Board
Cable Length (m)
0.3
Contact Termination
Crimp-Crimp
Wire Size (AWG)
22
Maximum Voltage Rating
250VDC|250VAC
Packaging
Bag
Tradename
Mini-Lock
Contact Plating
Matte Tin
Contact Material
Copper Alloy
Maximum Current Rating (A)
3.5/Contact
Connector Orientation
Straight to Straight

