Top Searched
You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8529.10.40.40
Automotive
No
PPAP
No
Type
Single Band
Polarization Type
RHCP
Minimum Frequency (MHz)
1565
Maximum Frequency (MHz)
1585
Typical Antenna Gain
0dBi(Max)
Maximum VSWR
3
Impedance (Ohm)
50
Maximum Input Power (mW)
10000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Diameter
16
Package Height
6.05
Order Quantity

