Cable Assembly Other
15132-1202
Cable Assembly UL 1061 0.15m 24AWG Wire to Board to Wire to Board 12 to 12 POS F-F Crimp-Crimp Pico-Lock Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Cable Type
UL 1061
Number of Contacts
12 to 12
Gender
F-F
Connector Type A
Wire to Board
Connector Type B
Wire to Board
Cable Length (m)
0.15
Contact Termination
Crimp-Crimp
Wire Size (AWG)
24
Color
Black
Maximum Voltage Rating
150V
Packaging
Bag
Tradename
Pico-Lock
Jacket Material
Polyvinyl Chloride
Contact Plating
Gold
Contact Material
Copper Alloy
Maximum Current Rating (A)
2.5/Contact
Connector Orientation
Straight to Straight

