Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
Automotive
No
PPAP
No
Type
Uni-Color
Category
LED Module
Color
Yellow
Number of LEDs
1
Lens Shape Type
Circular
Intensity
280mcd
Dominant Wavelength (nm)
557
Rated Current (mA)
14
Rated Voltage (V)
26.4
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Supplier Color
Yellow
High Brightness
Yes
Diameter
6.1(Max)
Package Length
16(Max)
PCB changed
2
Pin Count
2

