Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Uni-Color
Intensity
1500mcd
Dominant Wavelength (nm)
525
High Brightness
No
Diameter
6.1(Max)
Mounting
Through Hole
Package Height
18.5(Max)
PCB changed
2
Pin Count
2

