Connector Discrete Wire Housing
1511920004
Conn Housing RCP 4 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
4
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
2
Body Orientation
Straight
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight (g)
0.113
Product Length (mm)
5.3
Product Height (mm)
7
Tradename
Milli-Grid™
Mounting
Cable Mount

