Connector Headers and PCB Receptacles
1511173686
2.00mm Pitch Milli Grid PCB Header Dual Row Vertical Through Hole 0.38um Gold Au Plating with Peg 2.60mm PC Tail Length with Pick and Place Cap 36 Circuits Glow Wire Capable Tube
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Number of Contacts
36
Number of Rows
2
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Current Rating (A)
2/Contact
Maximum Voltage Rating
125VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tube
Product Weight (g)
1.568
Product Length (mm)
2.6
Tradename
Milli-Grid
Tail Length (mm)
2.6
Mounting
Through Hole

