Connector Discrete Wire Housing
1511000010
Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount Black Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
10
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Current Rating (A)
2.5/Contact
Maximum Voltage Rating
125VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Packaging
Tray
Product Weight (g)
0.54
Product Length (mm)
20.4
Product Depth (mm)
12.1
Mounting
Cable Mount

