Connector Discrete Wire Housing
1510980010
Conn Housing PL 10 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Housing
Gender
PL
Number of Contacts
10
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Current Rating (A)
2.5/Contact
Maximum Voltage Rating
125VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Packaging
Tray
Product Weight (g)
0.968
Product Length (mm)
22.1
Product Depth (mm)
16.32
Product Height (mm)
6.11
Tradename
Milli-Grid™
Mounting
Cable Mount

