Connector Headers and PCB Receptacles
1510634010
Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Thru-Hole Tube
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
1510634010
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
10
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Polarization Type
Center Key/Center Slot
Maximum Current Rating (A)
2.5/Contact
Maximum Voltage Rating
125VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Mating Cycle (Cycles)
25
Packaging
Tube
Product Length (mm)
22.1
Product Depth (mm)
6.68
Product Height (mm)
10.5
Mounting
Through Hole

