Arrow Electronic Components Online
1510492211|MOLEX|simage
1510492211|MOLEX|limage
Connector Discrete Wire Housing

1510492211

Conn Housing RCP 2 POS Crimp ST Cable Mount White Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    2
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    10/Contact
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Weight (g)
    1.007
  • Product Depth (mm)
    21.95
  • Product Height (mm)
    14.8
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources