Connector Headers and PCB Receptacles
1510481411
Conn Wire to Board HDR 4Power POS 6.5mm Solder ST Thru-Hole Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
4Power
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
6.5
Body Orientation
Straight
Polarization Type
Center Slot
Row Spacing (mm)
6.5
Maximum Current Rating (A)
10/Contact
Maximum Voltage Rating
600VDC|600VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Tray
Product Weight (g)
2.884
Product Length (mm)
13.84
Product Depth (mm)
15
Product Height (mm)
16
Tail Length (mm)
3.8
Mounting
Through Hole

