Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Type
Mounting Cradle
Color
Black
Body Material
Polyamide 6/6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bag
Product Length (mm)
40
Product Depth (mm)
19
Product Height (mm)
16.8
Order Quantity

