Arrow Electronic Components Online
15115800|HELLERMN|simage
15115800|HELLERMN|limage
Cable Clamps and Clips

151-15800

Cable Management, Flat Ribbon Clamp Nylon 6/6 Black Adhesive

HellermannTyton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Style
    Flat Ribbon Clamp
  • Color
    Black
  • Body Material
    Nylon 6/6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Product Depth (mm)
    25
  • Mounting
    Adhesive
Order Quantity

Documentation and Resources

Datasheets
Design resources