Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536694010
Automotive
No
PPAP
No
Style
Clip
Color
Black
Body Material
Polyamide 6/6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Length (mm)
40
Product Depth (mm)
10
Order Quantity

