Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536694010
  • Automotive
    Yes
  • PPAP
    Unknown
  • Color
    Black
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Pack
  • Product Length (mm)
    21.08
  • Product Depth (mm)
    16
  • Product Height (mm)
    0.71

Documentation and Resources

Datasheets
Design resources