Capacitor Tantalum Solid
150D565X9035B2B
Cap Tant Solid 5.6uF 35V 10%( 4.7 X 12.04mm) Axial 125°C Bulk
VishayProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
5.6uF
Tolerance
10%
Voltage
35VDC
IL (uA)
1
Polarity
Polar
Dissipation Factor (%)
4
Special Features
Axial Lead|Hermetically Sealed|Metal Case
Fail Safe with Built-in Fuse
No
Seal
Hermetic
Insulation Type
Sleeved
High Shock and Vibrating
Yes
Case Style
Metal
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Size (mm)
4.7 X 12.04
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Length w/weld (mm)
15.49
Product Length (mm)
12.04
Product Diameter (mm)
4.7
Lead Diameter (mm)
0.51
Order Quantity

