Capacitor Tantalum Solid
150D476X9020R2B
Cap Tant Solid 47uF 20V 10%( 7.34 X 17.42mm) Axial 125°C Bulk
VishayProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.50
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
47uF
Tolerance
10%
Voltage
20VDC
IL (uA)
6
Polarity
Polar
Dissipation Factor (%)
6
Special Features
Axial Lead|Hermetically Sealed|Metal Case
Fail Safe with Built-in Fuse
No
Seal
Hermetic
Insulation Type
Sleeved
High Shock and Vibrating
Yes
Case Style
Metal
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Size (mm)
7.34 X 17.42
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Length w/weld (mm)
20.88
Product Length (mm)
17.42
Product Diameter (mm)
7.34
Lead Diameter (mm)
0.64
Order Quantity

