Arrow Electronic Components Online
150D106X9075R2BE3|VISHAY|simage
150D106X9075R2BE3|VISHAY|limage
Capacitor Tantalum Solid

150D106X9075R2BE3

Cap Tant Solid 10uF 75V 10%( 7.34 X 17.42mm) Axial 125°C Bulk

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.21.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Solid
  • Capacitance Value
    10uF
  • Tolerance
    10%
  • Voltage
    75VDC
  • IL (uA)
    8
  • Polarity
    Polar
  • Dissipation Factor (%)
    4
  • Fail Safe with Built-in Fuse
    No
  • Seal
    Hermetic
  • Insulation
    Sleeved
  • High Shock and Vibrating
    Yes
  • Case Style
    Metal
  • Mounting
    Through Hole
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Size (mm)
    7.34 X 17.42
  • Temperature Range @ Derated Voltage (°C)
    85 to 125
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Length w/weld (mm)
    20.88
  • Product Length (mm)
    17.42
  • Product Diameter (mm)
    7.34
  • Lead Diameter (mm)
    0.64

Documentation and Resources

Datasheets
Design resources