Capacitor Tantalum Solid
150D105X5035A2B
Cap Tant Solid 1uF 35V 5%( 3.43 X 7.26mm) Axial 125°C Bulk
VishayProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
1uF
Tolerance
5%
Voltage
35VDC
IL (uA)
0.5
Polarity
Polar
Dissipation Factor (%)
2
Fail Safe with Built-in Fuse
No
Seal
Hermetic
Insulation
Sleeved
High Shock and Vibrating
Yes
Case Style
Metal
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Size (mm)
3.43 X 7.26
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Length w/weld (mm)
10.72
Product Length (mm)
7.26
Product Diameter (mm)
3.43
Lead Diameter (mm)
0.51

