Arrow Electronic Components Online
150612650|MOLEX|simage
150612650|MOLEX|limage
Cable Assembly Flat/Ribbon

150612650

Cable Assembly 0.152m 28AWG 1mm 50 to 50 POS Premo Flex FPC Jumper to Premo Flex FPC Jumper M-M Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.49.30.80
  • Automotive
    No
  • PPAP
    No
  • Number of Contacts
    50 to 50
  • Gender
    M-M
  • Connector Type A
    Premo Flex FPC Jumper
  • Connector Type B
    Premo Flex FPC Jumper
  • Conductor Material
    Tin Plated Copper
  • Wire Size (AWG)
    28
  • Cable Pitch (mm)
    1
  • Cable Length (m)
    0.152
  • Insulation Thickness (mm)
    0.075
  • Maximum Voltage Rating
    60VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Depth (mm)
    51
  • Maximum Current Rating (A)
    1.25/Contact
  • Contact Plating
    Tin

Documentation and Resources

Datasheets
Design resources