Cable Assembly Flat/Ribbon
150612620
Cable Assembly 0.152m 28AWG 1mm 20 to 20 POS Premo Flex FPC Jumper to Premo Flex FPC Jumper M-M Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.49.30.80
Automotive
No
PPAP
No
Number of Contacts
20 to 20
Gender
M-M
Connector Type A
Premo Flex FPC Jumper
Connector Type B
Premo Flex FPC Jumper
Conductor Material
Tin Plated Copper
Wire Size (AWG)
28
Cable Pitch (mm)
1
Cable Length (m)
0.152
Insulation Thickness (mm)
0.075
Maximum Voltage Rating
60VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Depth (mm)
21
Maximum Current Rating (A)
1.25/Contact
Contact Plating
Tin

