Test Clips, Leads and Probes - End Connectors
1506-102
Conn Tip Jack RCP 1 POS ST Panel Mount 1 Port Bulk
AbbatronProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Tip Jack
Gender
RCP
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Mounting
Panel Mount
Packaging
Bulk
Product Length (mm)
23.81
Product Depth (mm)
9.52
We don't have prices now, please check later.
Order Quantity

