Cable Assembly Other
15050-25
Cable Assembly 14/3 SJTW 7.62m 3 POS Power to 3 POS Power M-F Carton
MolexProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Cable Type
14/3 SJTW
Number of Contacts
1
Gender
F
Cable Length (m)
7.62
Maximum Voltage Rating
120VAC
Tradename
Safeway
Maximum Current Rating (A)
15/Contact

